- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Power Management ›
- Supervisors ›
- S-80815CNUA-B8AT2G
ABLIC Inc
S-80815CNUA-B8AT2G
Processor Supervisor 1.5V 1 Active Low/Open Drain 4-Pin(3+Tab) SOT-89
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
Processor Supervisor 1.5V 1 Active Low/Open Drain 4-Pin(3+Tab) SOT-89
Search Keywords: S80815CNUAB8AT2G
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ABLIC Inc
-
Part No:S-80815CNUA-B8AT2G
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390001
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
1000 -
Maximum Reset Active Time:N/A
-
Maximum Operating Supply Voltage:10 V
-
Chip Enable Signals:No
-
Manual Reset:No
-
Maximum Power Dissipation:1000 mW
-
Battery Backup Switching:No
-
Family:S-80815C
-
Dimension:4.5 x 2.5 x 1.5 mm
-
Maximum Reset Threshold Voltage:1.53 V
Product Guides
+
Frequently Asked Questions
Is S-80815CNUA-B8AT2G RoHS compliant?
Yes, S-80815CNUA-B8AT2G is RoHS compliant.
What is the lead time for S-80815CNUA-B8AT2G?
The standard lead time for S-80815CNUA-B8AT2G is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
16 Weeks
can ship
1/4/27
Important Notice:
ABLIC Inc products cannot be sold or shipped outside of the Americas.
Price (USD)
Qty
Unit Price
1,000
$0.3881
3,000
$0.3662
5,000
$0.3562
8,000
$0.3553
10,000
$0.3467
15,000
$0.3458
25,000
$0.3421
50,000 +
$0.3333
Click for Quote
Log in
to unlock special pricing