Image is representational - see manufacturer specifications

ABLIC Inc Authorized Distributor

S-80130BNMC-JGPT2G

Processor Supervisor 3V 1 Active Low/Open Drain 5-Pin SOT-23

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
Processor Supervisor 3V 1 Active Low/Open Drain 5-Pin SOT-23
Search Keywords: S80130BNMCJGPT2G
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: ABLIC Inc
Part No: S-80130BNMC-JGPT2G
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542390001
COO: JP
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 3000
Maximum Power Dissipation: 600 mW
Maximum Operating Supply Voltage: 10 V
Family: S-801-N
Manual Reset: No
Dimension: 2.9 x 1.6 x 1.1 mm
Maximum Reset Threshold Voltage: 3.06 V
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is S-80130BNMC-JGPT2G RoHS compliant?
Yes, S-80130BNMC-JGPT2G is RoHS compliant.
What is the lead time for S-80130BNMC-JGPT2G?
The standard lead time for S-80130BNMC-JGPT2G is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
750
16 Weeks can ship 3/1/27
Important Notice:
ABLIC Inc products cannot be sold or shipped outside of the Americas.
Backorder
Request Quote
Price (USD)
Qty
Unit Price
750
$0.5380
1,500
$0.4035
2,250
$0.3766
3,000 +
$0.3691
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!