- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Power Management ›
- Supervisors ›
- S-80130BLMC-JEPT2G
ABLIC Inc
S-80130BLMC-JEPT2G
Processor Supervisor 3V 1 Active Low/CMOS 5-Pin SOT-23
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
Processor Supervisor 3V 1 Active Low/CMOS 5-Pin SOT-23
Search Keywords: S80130BLMCJEPT2G
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ABLIC Inc
-
Part No:S-80130BLMC-JEPT2G
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390001
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
3000 -
Maximum Operating Supply Voltage:10 V
-
Dimension:2.9 x 1.6 x 1.1 mm
-
Maximum Reset Threshold Voltage:3.06 V
-
Family:S-801-L
-
Manual Reset:No
-
Maximum Power Dissipation:600 mW
Product Guides
+
Frequently Asked Questions
Is S-80130BLMC-JEPT2G RoHS compliant?
Yes, S-80130BLMC-JEPT2G is RoHS compliant.
What is the lead time for S-80130BLMC-JEPT2G?
The standard lead time for S-80130BLMC-JEPT2G is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
750
16 Weeks
can ship
12/30/26
Important Notice:
ABLIC Inc products cannot be sold or shipped outside of the Americas.
Price (USD)
Qty
Unit Price
750
$0.5380
1,500
$0.4035
2,250
$0.3766
3,000 +
$0.3691
Click for Quote
Log in
to unlock special pricing