help desk software
Image is representational - see mfr. specs

S-80129BLPF-JEOTFG

ABLIC Inc

Voltage Detector With Built In Delay Circuit 2.2V to 6V 4-Pin SNT-4A T/R

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description +
Voltage Detector With Built In Delay Circuit 2.2V to 6V 4-Pin SNT-4A T/R
Search Keywords: S80129BLPFJEOTFG
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    ABLIC Inc
  • Part No:
    S-80129BLPF-JEOTFG
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542390000
  • COO:
    JP
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    5000
  • Family:
    S-801-L
  • Dimension:
    1.2 x 1.4 x 0.48 mm
  • Maximum Operating Supply Voltage:
    10 V
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,595
Ships today, if you order in
Minimum Order:
1000
32 Weeks can ship 7/2/26
Important Notice:
ABLIC Inc products cannot be sold or shipped outside of the Americas.
ADD TO CART
Price (USD)
Qty
Unit Price
1,000
$0.3112
2,500
$0.3046
5,000
$0.2985
10,000
$0.2940
15,000
$0.2896
25,000
$0.2852
50,000 +
$0.2810
Click for Quote
Log in to unlock special pricing