help desk software
Image is representational - see mfr. specs

S-80129BLPF-JE0TFG

ABLIC Inc

Processor Supervisor 2.9V 1 Active Low/CMOS 4-Pin SNT-4A T/R

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Processor Supervisor 2.9V 1 Active Low/CMOS 4-Pin SNT-4A T/R
Search Keywords: S80129BLPFJE0TFG
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    ABLIC Inc
  • Part No:
    S-80129BLPF-JE0TFG
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Manual Reset:
    No
  • Family:
    S-801-L
  • Maximum Reset Threshold Voltage:
    2.958 V
  • Dimension:
    1.2 x 1.4 x 0.48 mm
  • Maximum Power Dissipation:
    300 mW
  • Maximum Operating Supply Voltage:
    10 V
Tools/3D Models +
Product Guides +
Contact for Pricing
There is currently no price for this item. Click below to request pricing. You will receive a quotation via e-mail within 24-48 hours.
Request Pricing
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1
Can Ship immediately
MOQ for out of Stock Qty:
750
32 Weeks can ship 7/3/26
Important Notice:
ABLIC Inc products cannot be sold or shipped outside of the Americas.