Image is representational - see manufacturer specifications

ABLIC Inc Authorized Distributor

S-35390A-J8T1G

The S-35390A-J8T1G is a low-power CMOS real-time clock IC with a 2-wire (I2C-bus) interface and a wide operating voltage range ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
The S-35390A-J8T1G is a low-power CMOS real-time clock IC with a 2-wire (I2C-bus) interface and a wide operating voltage range.
Search Keywords: S35390AJ8T1G
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    ABLIC Inc
  • Part No:
    S-35390A-J8T1G
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542390001
  • COO:
    JP
  • ECCN:
    EAR99
  • Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    2000
  • Maximum Operating Supply Voltage:
    5.5 V
  • Family:
    S-35390
  • Minimum Operating Supply Voltage:
    1.3 V
  • Mounting:
    Surface Mount
  • Bus Type:
    Serial (2-Wire, I2C)
  • Dimension:
    5.02 x 3.9 x 1.5 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is S-35390A-J8T1G RoHS compliant?
Yes, S-35390A-J8T1G is RoHS compliant.
What is the lead time for S-35390A-J8T1G?
The standard lead time for S-35390A-J8T1G is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,000
Can Ship immediately
MOQ for In Stock Qty:
500
MOQ for out of Stock Qty:
500
16 Weeks can ship 1/21/27
Important Notice:
ABLIC Inc products cannot be sold or shipped outside of the Americas.
ADD TO CART
Price (USD)
Qty
Unit Price
500
$1.045
1,000
$1.012
1,500
$0.971
2,000 +
$0.961
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!