- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Clock and Timing ›
- Real Time Clocks ›
- S-35190A-T8T1G
ABLIC Inc
S-35190A-T8T1G
Real Time Clock Serial - 8-Pin TSSOP - Tape&Reel
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | ABLIC Inc |
| Part No: | S-35190A-T8T1G |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8542390001 |
| COO: | JP |
| ECCN: | EAR99 |
Reel Pack:
|
3000 |
| Mounting: | Surface Mount |
| Bus Type: | Serial (3-Wire) |
| Family: | S-35190 |
| Maximum Operating Supply Voltage: | 5.5 V |
| Minimum Operating Supply Voltage: | 1.3 V |
| Dimension: | 3 x 4.4 x 1(Max) mm |