Image is representational - see manufacturer specifications

ABLIC Inc Authorized Distributor

S-13R1D33-M5T1U3

LDO Regulator Pos 3.3V 0.15A 5-Pin SOT-23 T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
LDO Regulator Pos 3.3V 0.15A 5-Pin SOT-23 T/R
Search Keywords: S13R1D33M5T1U3
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: ABLIC Inc
Part No: S-13R1D33-M5T1U3
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542390001
COO: JP
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 3000
Family: S-13R1D
Load Regulation: 40 mV
Function: LDO
Line Regulation: 0.2 %/V
Accuracy: ±1 %
Dimension: 2.9 x 1.6 x 1.1 mm
Maximum Dropout Voltage @ Current: 0.23@100mA V
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is S-13R1D33-M5T1U3 RoHS compliant?
Yes, S-13R1D33-M5T1U3 is RoHS compliant.
What is the lead time for S-13R1D33-M5T1U3?
The standard lead time for S-13R1D33-M5T1U3 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 3,000
Can Ship immediately
Minimum Order Quantity:
500
16 Weeks can ship 3/15/27
Important Notice:
ABLIC Inc products cannot be sold or shipped outside of the Americas.
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
500
$0.5047
1,000
$0.4943
3,000
$0.4779
6,000
$0.4675
9,000
$0.4614
12,000
$0.4571
15,000 +
$0.4538
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!