Image is representational - see manufacturer specifications

ABLIC Inc Authorized Distributor

S-13A1A00-U5T1U3

LDO Regulator Pos 1.05V to 5V 1A 6-Pin(5+Tab) SOT-89 Tape

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
LDO Regulator Pos 1.05V to 5V 1A 6-Pin(5+Tab) SOT-89 Tape
Search Keywords: S13A1A00U5T1U3
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: ABLIC Inc
Part No: S-13A1A00-U5T1U3
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542390001
COO: JP
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 1000
Family: S-13A1
Maximum Dropout Voltage @ Current: 0.58@300mA V
Junction to Ambient: 1008358°C/W
Load Regulation: 208361mV
Line Regulation: 0.28360%/V
Dimension: 4.5 x 2.5 x 1.58356mmmm
Function: LDO8385
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is S-13A1A00-U5T1U3 RoHS compliant?
Yes, S-13A1A00-U5T1U3 is RoHS compliant.
What is the lead time for S-13A1A00-U5T1U3?
The standard lead time for S-13A1A00-U5T1U3 is approximately 24 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 4,000
Can Ship immediately
Minimum Order Quantity:
250
24 Weeks can ship 5/3/27
Important Notice:
ABLIC Inc products cannot be sold or shipped outside of the Americas.
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
250
$0.744
500
$0.729
1,000
$0.713
3,000
$0.689
5,000
$0.678
8,000
$0.667
10,000 +
$0.662
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!