Image is representational - see manufacturer specifications

ABLIC Inc Authorized Distributor

S-1313D18-A4T1U3

LDO Regulator Pos 1.8V 0.2A 4-Pin HSNT EP T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
LDO Regulator Pos 1.8V 0.2A 4-Pin HSNT EP T/R
Search Keywords: S1313D18A4T1U3
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: ABLIC Inc
Part No: S-1313D18-A4T1U3
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542390001
COO: JP
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 10000
Maximum Dropout Voltage @ Current: 0.58@100mA V
Line Regulation: 0.28360%/V
Dimension: 0.8 x 0.74 x 0.388356mmmm
Load Regulation: 808361mV
Family: S-1313
Accuracy: ±1 %
Junction to Ambient: 1178358°C/W
Function: LDO8385
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is S-1313D18-A4T1U3 RoHS compliant?
Yes, S-1313D18-A4T1U3 is RoHS compliant.
What is the lead time for S-1313D18-A4T1U3?
The standard lead time for S-1313D18-A4T1U3 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2500
16 Weeks can ship 3/2/27
Important Notice:
ABLIC Inc products cannot be sold or shipped outside of the Americas.
Backorder
Request Quote
Price (USD)
Qty
Unit Price
2,500
$1.418
5,000
$0.751
7,500
$0.528
10,000 +
$0.518
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!