- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Power Management ›
- Voltage Regulators - Linear ›
- S-1206B27-M3T1G
Description
+
LDO Regulator Pos 2.7V 0.25A 3-Pin SOT-23 T/R
Search Keywords: S1206B27M3T1G
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ABLIC Inc
-
Part No:S-1206B27-M3T1G
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390001
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
3000 -
Family:S-1206
-
Load Regulation:40 mV
-
Line Regulation:0.2 %/V
-
Accuracy:±1 %
-
Dimension:2.9 x 1.6 x 1.1 mm
-
Function:LDO
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
750
16 Weeks
can ship
9/28/26
Important Notice:
ABLIC Inc products cannot be sold or shipped outside of the Americas.
Price (USD)
Qty
Unit Price
750
$0.6260
1,500
$0.4695
2,250
$0.4382
3,000 +
$0.4294
Click for Quote
Log in
to unlock special pricing