- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Power Management ›
- Voltage Regulators - Linear ›
- S-1206B25-M3T1G
ABLIC Inc
S-1206B25-M3T1G
LDO Regulator Pos 2.5V 0.25A 3-Pin SOT-23 T/R
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ABLIC Inc
-
Part No:S-1206B25-M3T1G
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390001
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
3000 -
Junction to Ambient:N/A
-
Load Regulation:40 mV
-
Maximum Dropout Voltage @ Current:0.36@100mA V
-
Dimension:2.9 x 1.6 x 1.1 mm
-
Family:S-1206
-
Accuracy:±1 %
-
Function:LDO
-
Line Regulation:0.2 %/V
-
Junction to Case:N/A