Image is representational - see manufacturer specifications

ABLIC Inc Authorized Distributor

S-1206B14-I6T2G

LDO Regulator Pos 1.4V 0.15A 6-Pin SNT-A(H) T/R

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance
Description +
LDO Regulator Pos 1.4V 0.15A 6-Pin SNT-A(H) T/R
Search Keywords: S1206B14I6T2G
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    ABLIC Inc
  • Part No:
    S-1206B14-I6T2G
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542390000
  • COO:
    JP
  • ECCN:
    EAR99
  • Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    5000
  • Line Regulation:
    0.2 %/V
  • Accuracy:
    ±1 %
  • Dimension:
    1.57 x 1.6 x 0.48 mm
  • Function:
    LDO
  • Family:
    S-1206
  • Load Regulation:
    40 mV
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is S-1206B14-I6T2G RoHS compliant?
Yes, S-1206B14-I6T2G is RoHS compliant.
What is the lead time for S-1206B14-I6T2G?
The standard lead time for S-1206B14-I6T2G is approximately 32 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
32 Weeks can ship 5/3/27
Important Notice:
ABLIC Inc products cannot be sold or shipped outside of the Americas.
Backorder
Price (USD)
Qty
Unit Price
1,000
$0.2171
2,500
$0.2123
5,000
$0.2092
10,000
$0.2060
25,000
$0.2027
50,000 +
$0.1997
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!