Image is representational - see manufacturer specifications

ABLIC Inc Authorized Distributor

S-1200B33-M5T1G

LDO Regulator Pos 3.3V 0.15A 5-Pin SOT-23 T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
LDO Regulator Pos 3.3V 0.15A 5-Pin SOT-23 T/R
Search Keywords: S1200B33M5T1G
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    ABLIC Inc
  • Part No:
    S-1200B33-M5T1G
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542390001
  • COO:
    JP
  • ECCN:
    EAR99
  • Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    3000
  • Dimension:
    2.9 x 1.6 x 1.1 mm
  • Load Regulation:
    50 mV
  • Function:
    LDO
  • Accuracy:
    ±1 %
  • Family:
    S-1200
  • Line Regulation:
    0.2 %/V
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is S-1200B33-M5T1G RoHS compliant?
Yes, S-1200B33-M5T1G is RoHS compliant.
What is the lead time for S-1200B33-M5T1G?
The standard lead time for S-1200B33-M5T1G is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 3,046
Ships today, if you order in
Minimum Order Quantity:
500
16 Weeks can ship 1/20/27
Important Notice:
ABLIC Inc products cannot be sold or shipped outside of the Americas.
ADD TO CART
Price (USD)
Qty
Unit Price
500
$0.3714
1,000
$0.3638
3,000
$0.3518
6,000
$0.3443
9,000
$0.3398
12,000
$0.3367
15,000
$0.3343
27,000 +
$0.3279
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!