Image is representational - see manufacturer specifications

ABLIC Inc Authorized Distributor

S-1170B33UC-OTSTFG

LDO Regulator Pos 3.3V 0.8A 6-Pin(5+Tab) SOT-89 T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
LDO Regulator Pos 3.3V 0.8A 6-Pin(5+Tab) SOT-89 T/R
Search Keywords: S1170B33UCOTSTFG
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: ABLIC Inc
Part No: S-1170B33UC-OTSTFG
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542390001
COO: JP
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 1000
Line Regulation: 0.3 %/V
Accuracy: ±1 %
Load Regulation: 100 mV
Dimension: 4.5 x 2.5 x 1.5 mm
Family: S-1170
Function: LDO
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is S-1170B33UC-OTSTFG RoHS compliant?
Yes, S-1170B33UC-OTSTFG is RoHS compliant.
What is the lead time for S-1170B33UC-OTSTFG?
The standard lead time for S-1170B33UC-OTSTFG is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,000
Can Ship immediately
Minimum Order Quantity:
500
16 Weeks can ship 3/15/27
Important Notice:
ABLIC Inc products cannot be sold or shipped outside of the Americas.
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
500
$0.5458
1,000
$0.5345
3,000
$0.5167
5,000
$0.5084
8,000
$0.5008
10,000
$0.4971
15,000 +
$0.4906
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!