- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Power Management ›
- Voltage Regulators - Linear ›
- S-1133B33-U5T1G
Description
+
LDO Regulator Pos 3.3V 0.3A 6-Pin(5+Tab) SOT-89 T/R
Search Keywords: S1133B33U5T1G
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ABLIC Inc
-
Part No:S-1133B33-U5T1G
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390001
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
1000 -
Dimension:4.5 x 2.5 x 1.5 mm
-
Accuracy:±1 %
-
Load Regulation:40 mV
-
Family:S-1133
-
Function:LDO
-
Line Regulation:0.2 %/V
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
16 Weeks
can ship
9/4/26
Important Notice:
ABLIC Inc products cannot be sold or shipped outside of the Americas.
Price (USD)
Qty
Unit Price
1,000
$0.4537
3,000
$0.4282
5,000
$0.4164
8,000
$0.4154
10,000
$0.4053
15,000
$0.4043
25,000 +
$0.4000
Click for Quote
Log in
to unlock special pricing