help desk software
Image is representational - see mfr. specs

S-1131B34UA-N4TTFG

ABLIC Inc

LDO Regulator Pos 3.4V 0.3A 4-Pin(3+Tab) SOT-89 T/R

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Reel Packaging
Certificate of Compliance Guarantee
Description +
LDO Regulator Pos 3.4V 0.3A 4-Pin(3+Tab) SOT-89 T/R
Search Keywords: S1131B34UAN4TTFG
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    ABLIC Inc
  • Part No:
    S-1131B34UA-N4TTFG
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542390001
  • COO:
    JP
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1000
  • Dimension:
    4.5 x 2.5 x 1.5 mm
  • Line Regulation:
    0.2 %/V
  • Accuracy:
    ±1 %
  • Function:
    LDO
  • Family:
    S-1131
  • Load Regulation:
    40 mV
Tools/3D Models +
Product Guides +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 4,975
Ships today, if you order in
Minimum Order:
1000
Order Increment:
1000
Important Notice:
ABLIC Inc products cannot be sold or shipped outside of the Americas.
ADD TO CART
Price (USD)
Qty
Unit Price
1,000
$0.2823
3,000
$0.2730
5,000
$0.2687
8,000
$0.2647
10,000
$0.2607
15,000
$0.2568
25,000 +
$0.2530
Click for Quote
Log in to unlock special pricing