- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Power Management ›
- Voltage Regulators - Linear ›
- S-1112B33PI-L6STFG
Description
+
LDO Regulator Pos 3.3V 0.15A 6-Pin SNT-A(H) T/R
Search Keywords: S1112B33PIL6STFG
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ABLIC Inc
-
Part No:S-1112B33PI-L6STFG
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390000
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
5000 -
Family:S-1112
-
Dimension:1.57 x 1.6 x 0.48 mm
-
Load Regulation:40 mV
-
Line Regulation:0.2 %/V
-
Function:LDO
-
Accuracy:±1 %
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5000
Order Increment:
5000
32 Weeks
can ship
12/28/26
Important Notice:
ABLIC Inc products cannot be sold or shipped outside of the Americas.
Price (USD)
Qty
Unit Price
5,000
$0.343
10,000
$0.320
20,000
$0.300
40,000 +
$0.293
Click for Quote
Log in
to unlock special pricing