Image is representational - see mfr. specs

S-1000N27-M5T1G

ABLIC Inc

Voltage Detector 1.5V to 4.6V 5-Pin SOT-23 T/R

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description +
Voltage Detector 1.5V to 4.6V 5-Pin SOT-23 T/R
Search Keywords: S1000N27M5T1G
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    ABLIC Inc
  • Part No:
    S-1000N27-M5T1G
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542390001
  • COO:
    JP
  • ECCN:
    EAR99
  • Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
    3000
  • Maximum Power Dissipation:
    600 mW
  • Family:
    S-1000N
  • Dimension:
    2.9 x 1.6 x 1.1 mm
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
750
16 Weeks can ship 9/15/26
Important Notice:
ABLIC Inc products cannot be sold or shipped outside of the Americas.
Backorder
Price (USD)
Qty
Unit Price
750
$0.5380
1,500
$0.4035
2,250
$0.3766
3,000 +
$0.3691
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!