- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Power Management ›
- Supervisors ›
- S-1000N23-N4T1G
Description
+
Voltage Detector 1.5V to 4.6V 4-Pin(3+Tab) SC-82AB T/R
Search Keywords: S1000N23N4T1G
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ABLIC Inc
-
Part No:S-1000N23-N4T1G
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390001
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
3000 -
Dimension:2 x 1.25 x 0.9 mm
-
Maximum Power Dissipation:350 mW
-
Family:S-1000N
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
750
16 Weeks
can ship
9/14/26
Important Notice:
ABLIC Inc products cannot be sold or shipped outside of the Americas.
Price (USD)
Qty
Unit Price
750
$0.5380
1,500
$0.4035
2,250
$0.3766
3,000 +
$0.3691
Click for Quote
Log in
to unlock special pricing