Image is representational - see manufacturer specifications

Abbatron / HH Smith Authorized Distributor

939

Wire Strain Relief - 1/16" Chassis Thickness - 1/4" x 19/64" Dia. Approx. Cable Sizes - 1/2" Chassis Hole - 29/64" Across Flat ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Wire Strain Relief - 1/16" Chassis Thickness - 1/4" x 19/64" Dia. Approx. Cable Sizes - 1/2" Chassis Hole - 29/64" Across Flats - 7/16" Length.
Search Keywords: 939
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Abbatron / HH Smith
Part No: 939
Unit of Measure: Per Each
RoHS: Yes
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Style: Strain Relief Clamp
Body Material: Nylon 6/6
Color: Black
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 939 RoHS compliant?
Yes, 939 is RoHS compliant.
What is the lead time for 939?
The standard lead time for 939 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,419
Can Ship immediately
Minimum Order Quantity:
100
Order Increment:
100
9 Weeks can ship 1/14/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
100
$0.5050
500
$0.3529
2,500
$0.3261
5,000
$0.3158
7,500
$0.3150
25,000
$0.3142
50,000 +
$0.3134
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!