- Home ›
- All Products›
- Fasteners & Hardware ›
- Hardware ›
- Standoffs ›
- 9294
9294
Abbatron / HH Smith
Aluminum Hex Standoff - 6-32 Thread - 1/4" OD - 9/16" Length.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Aluminum Hex Standoff - 6-32 Thread - 1/4" OD - 9/16" Length.
Search Keywords: 9294
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Abbatron / HH Smith
-
Part No:9294
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Finish:Clear Chromate
-
Body Length:N/A
-
Outer Diameter:N/R
-
Type:Hex
-
Material:Aluminum Alloy 2011-T3
-
Thread Size:#6-32
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
925
Can Ship immediately
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
250
9 Weeks
can ship
8/11/26
Price (USD)
Qty
Unit Price
25
$1.078
50
$1.075
100
$1.073
250
$1.070
500
$0.802
750
$0.749
1,000 +
$0.734
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT