- Home ›
- All Products›
- Fasteners & Hardware ›
- Hardware ›
- Standoffs ›
- 9230
Abbatron / HH Smith
9230
Aluminum Round Standoff - 4-40 Thread - 1/4" OD - 7/16" Length.
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Aluminum Round Standoff - 4-40 Thread - 1/4" OD - 7/16" Length.
Search Keywords: 9230
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Abbatron / HH Smith
-
Part No:9230
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Finish:Clear Chromate
-
Body Length:11.1 mm
-
Outer Diameter:6.35 mm
-
Type:Round
-
Material:Aluminum Alloy 2011-T3
-
Thread Size:4-40
Product Guides
+
Frequently Asked Questions
Is 9230 RoHS compliant?
Yes, 9230 is RoHS compliant.
What is the lead time for 9230?
The standard lead time for 9230 is approximately 9 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
648
Ships today, if you order in
Minimum Order Quantity:
100
Order Increment:
100
9 Weeks
can ship
11/6/26
Price (USD)
Qty
Unit Price
100
$0.858
300
$0.697
1,000
$0.666
2,500
$0.563
5,000
$0.523
7,500
$0.509
10,000
$0.508
15,000 +
$0.503
Click for Quote
Log in
to unlock special pricing