- Home ›
- All Products›
- Fasteners & Hardware ›
- Hardware ›
- PCB Spacers & Supports ›
- 9214
Abbatron / HH Smith
9214
Aluminum Round Spacer - #8 ID - 1/4" OD - 3/16" Length.
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Aluminum Round Spacer - #8 ID - 1/4" OD - 3/16" Length.
Search Keywords: 9214
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Abbatron / HH Smith
-
Part No:9214
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Clearance Hole:4.42 mm
-
Body Length:4.75 mm
Product Guides
+
Frequently Asked Questions
Is 9214 RoHS compliant?
Yes, 9214 is RoHS compliant.
What is the lead time for 9214?
The standard lead time for 9214 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
909
can ship 11/9/26
Minimum Order Quantity:
100
Order Increment:
100
9 Weeks
can ship
11/13/26
Price (USD)
Qty
Unit Price
100
$0.7635
300
$0.6203
1,000
$0.5925
2,500
$0.5155
5,000
$0.4658
7,500
$0.4533
10,000
$0.4522
15,000 +
$0.4474
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT