- Home ›
- All Products›
- Fasteners & Hardware ›
- Hardware ›
- PCB Spacers & Supports ›
- 9210
9210
Abbatron / HH Smith
Aluminum Round Spacer - #6 ID - 1/4" OD - 9/16" Length.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Aluminum Round Spacer - #6 ID - 1/4" OD - 9/16" Length.
Search Keywords: 9210
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Abbatron / HH Smith
-
Part No:9210
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Body Length:14.27 mm
-
Clearance Hole:3.76 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
340
Can Ship immediately
Minimum Order Quantity:
100
Order Increment:
100
9 Weeks
can ship
8/4/26
Price (USD)
Qty
Unit Price
100
$0.6778
300
$0.6064
1,000
$0.5925
2,500
$0.5235
5,000
$0.4867
7,500
$0.4805
10,000
$0.4793
15,000 +
$0.4776
Click for Quote
Log in
to unlock special pricing