- Home ›
- All Products›
- Fasteners & Hardware ›
- Hardware ›
- PCB Spacers & Supports ›
- 9203
9203
Abbatron / HH Smith
Aluminum Round Spacer - #4 ID - 1/4" OD - 9/16" Length.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Aluminum Round Spacer - #4 ID - 1/4" OD - 9/16" Length.
Search Keywords: 9203
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Abbatron / HH Smith
-
Part No:9203
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Clearance Hole:3.15 mm
-
Body Length:14.27 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
9 Weeks
can ship
8/18/26
Price (USD)
Qty
Unit Price
250
$1.296
500
$0.972
750
$0.907
1,000 +
$0.889
Click for Quote
Log in
to unlock special pricing