- Home ›
- All Products›
- Fasteners & Hardware ›
- Hardware ›
- PCB Spacers & Supports ›
- 9162
Abbatron / HH Smith
9162
Nylon Round Spacer - 3/16" OD - #2 ID - 1/4" Length.
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Nylon Round Spacer - 3/16" OD - #2 ID - 1/4" Length.
Search Keywords: 9162
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Abbatron / HH Smith
-
Part No:9162
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909985
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Clearance Hole:2.31 mm
-
Body Length:6.35 mm
Product Guides
+
Frequently Asked Questions
Is 9162 RoHS compliant?
Yes, 9162 is RoHS compliant.
What is the lead time for 9162?
The standard lead time for 9162 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
200
Ships today, if you order in
Minimum Order Quantity:
100
Order Increment:
100
9 Weeks
can ship
11/11/26
Price (USD)
Qty
Unit Price
100
$0.1903
1,000
$0.1676
2,500
$0.1510
5,000
$0.1394
7,500
$0.1384
25,000
$0.1340
50,000
$0.1337
100,000 +
$0.1332
Click for Quote
Log in
to unlock special pricing