- Home ›
- All Products›
- Fasteners & Hardware ›
- Hardware ›
- Standoffs ›
- 9135
Abbatron / HH Smith
9135
Brass Hex Standoff - 2-56 Thread - 3/16" OD - 7/16" Length.
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Abbatron / HH Smith
-
Part No:9135
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Finish:Nickel
-
Body Length:11.1 mm
-
Outer Diameter:4.75 mm
-
Type:Hex
-
Material:Brass
-
Thread Size:2-56