- Home ›
- All Products›
- Fasteners & Hardware ›
- Hardware ›
- Grommets & Eyelets ›
- 91114
Abbatron / HH Smith
91114
Grommet - 1/4" Mounting Hole - 3/16" Thickness - 1/16" Chassis Thickness - 1/8" ID - 11/32" OD - Black.
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Grommet - 1/4" Mounting Hole - 3/16" Thickness - 1/16" Chassis Thickness - 1/8" ID - 11/32" OD - Black.
Search Keywords: 91114
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Abbatron / HH Smith
-
Part No:91114
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Dimension:4.76 mm
-
Durometer:60 A
-
Color:Black
-
Body Thickness:1.588 mm
Product Guides
+
Frequently Asked Questions
Is 91114 RoHS compliant?
Yes, 91114 is RoHS compliant.
What is the lead time for 91114?
The standard lead time for 91114 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,397
Can Ship immediately
Minimum Order Quantity:
100
Order Increment:
100
9 Weeks
can ship
11/13/26
Price (USD)
Qty
Unit Price
100
$0.6958
500
$0.4753
1,000
$0.4489
2,500
$0.4253
5,000
$0.4242
7,500
$0.4232
10,000
$0.4221
15,000 +
$0.4211
Click for Quote
Log in
to unlock special pricing