- Home ›
- All Products›
- Fasteners & Hardware ›
- Hardware ›
- Grommets & Eyelets ›
- 91107
Abbatron / HH Smith
91107
Grommet - 7/16" Mounting Hole - 5/16" Thickness - 3/32" Chassis Thickness - 3/8" ID - 5/8" OD - Black.
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Grommet - 7/16" Mounting Hole - 5/16" Thickness - 3/32" Chassis Thickness - 3/8" ID - 5/8" OD - Black.
Search Keywords: 91107
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Abbatron / HH Smith
-
Part No:91107
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544499000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Body Thickness:0.8382 mm
-
Color:Black
-
Dimension:N/R
-
Durometer:60 A
Product Guides
+
Frequently Asked Questions
Is 91107 RoHS compliant?
Yes, 91107 is RoHS compliant.
What is the lead time for 91107?
The standard lead time for 91107 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
402
Can Ship immediately
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
250
9 Weeks
can ship
11/12/26
Price (USD)
Qty
Unit Price
25
$1.064
50
$1.061
100
$1.059
250
$1.056
500
$0.792
750
$0.739
1,000 +
$0.724
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT