- Home ›
- All Products›
- Fasteners & Hardware ›
- Hardware ›
- Standoffs ›
- 9050
9050
Abbatron / HH Smith
Standoff Round F/F 4-40-THD Brass
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Standoff Round F/F 4-40-THD Brass
Search Keywords: 9050
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Abbatron / HH Smith
-
Part No:9050
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Finish:N/A
-
Body Length:11.09 mm
-
Outer Diameter:4.77 mm
-
Type:Round
-
Material:Brass
-
Thread Size:#4-40
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
148
Can Ship immediately
Minimum Order Quantity:
100
Order Increment:
100
9 Weeks
can ship
7/9/26
Price (USD)
Qty
Unit Price
100
$0.778
300
$0.766
500
$0.748
1,000
$0.732
2,500
$0.717
5,000
$0.652
7,500
$0.650
10,000 +
$0.603
Click for Quote
Log in
to unlock special pricing