- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Electronic Test Equipment ›
- 899-103
Abbatron / HH Smith
899-103
Insulated Binding Post - 10-32 Thread - Body Mounts In 3/8" "D" Hole For Anti-rotation - Hex Head - Tin Plating - Black.
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Insulated Binding Post - 10-32 Thread - Body Mounts In 3/8" "D" Hole For Anti-rotation - Hex Head - Tin Plating - Black.
Search Keywords: 899103
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Abbatron / HH Smith
-
Part No:899-103
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Binding Post
-
Gender:F
-
Body Orientation:Straight
-
Mounting:Panel Mount
-
Number of Contacts:1
-
Wire Size:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
-
Dimension:40.48 x 12.14 mm
Product Guides
+
Frequently Asked Questions
Is 899-103 RoHS compliant?
Yes, 899-103 is RoHS compliant.
What is the lead time for 899-103?
The standard lead time for 899-103 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
95
Can Ship immediately
Minimum Order Quantity:
5
9 Weeks
can ship
11/10/26
Price (USD)
Qty
Unit Price
5
$5.55
25
$5.36
100
$5.27
250
$5.25
500
$5.24
1,000
$5.22
2,500
$5.21
5,000 +
$5.20
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT