Image is representational - see manufacturer specifications

Abbatron / HH Smith Authorized Distributor

8946

Cable Clamp - 1/2" Maximum Bundle Diameter - 13/64" Hole Diameter - Screw Mount - Black.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Cable Clamp - 1/2" Maximum Bundle Diameter - 13/64" Hole Diameter - Screw Mount - Black.
Search Keywords: 8946
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Abbatron / HH Smith
Part No: 8946
Unit of Measure: Per Each
RoHS: Yes
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Style: Clamp
Body Material: Nylon
Color: Black
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 8946 RoHS compliant?
Yes, 8946 is RoHS compliant.
What is the lead time for 8946?
The standard lead time for 8946 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,800
Can Ship immediately
Minimum Order Quantity:
100
Order Increment:
100
9 Weeks can ship 1/4/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
100
$0.6462
300
$0.5250
1,000
$0.5015
2,500
$0.4352
5,000
$0.3931
7,500
$0.3922
10,000
$0.3827
15,000 +
$0.3817
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!