- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Clamps & Clips ›
- 8943
8943
Abbatron / HH Smith
Cable Clamp - 5/16" Maximum Bundle Diameter - 13/64" Hole Diameter - Screw Mount - Black.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Cable Clamp - 5/16" Maximum Bundle Diameter - 13/64" Hole Diameter - Screw Mount - Black.
Search Keywords: 8943
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Abbatron / HH Smith
-
Part No:8943
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Style:Clamp
-
Body Material:Nylon
-
Color:Black
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,300
Can Ship immediately
Minimum Order Quantity:
100
Order Increment:
100
9 Weeks
can ship
8/4/26
Price (USD)
Qty
Unit Price
100
$0.6950
500
$0.4812
1,000
$0.4311
2,500
$0.4217
5,000
$0.4084
7,500
$0.4064
10,000
$0.4043
15,000 +
$0.4023
Click for Quote
Log in
to unlock special pricing