- Home ›
- All Products›
- Fasteners & Hardware ›
- Hardware ›
- Standoffs ›
- 8829
8829
Abbatron / HH Smith
Brass Hex Standoff - 4-40 Thread - 1/4" OD - 7/16" Length.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Brass Hex Standoff - 4-40 Thread - 1/4" OD - 7/16" Length.
Search Keywords: 8829
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Abbatron / HH Smith
-
Part No:8829
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Finish:N/A
-
Body Length:11.13 mm
-
Outer Diameter:N/R
-
Type:Hex
-
Material:Brass
-
Thread Size:4-40
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
810
Ships today, if you order in
Minimum Order Quantity:
100
Order Increment:
100
9 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
100
$0.809
300
$0.796
500
$0.778
1,000
$0.761
2,500
$0.686
5,000
$0.630
7,500
$0.629
10,000 +
$0.626
Click for Quote
Log in
to unlock special pricing