- Home ›
- All Products›
- Fasteners & Hardware ›
- Hardware ›
- Standoffs ›
- 8827
Abbatron / HH Smith
8827
Brass Hex Standoff - 6-32 Thread - 1/4" OD - 5/16" Length.
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Brass Hex Standoff - 6-32 Thread - 1/4" OD - 5/16" Length.
Search Keywords: 8827
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Abbatron / HH Smith
-
Part No:8827
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Finish:Nickel
-
Body Length:7.92 mm
-
Outer Diameter:N/R
-
Type:Hex
-
Material:Brass Alloy 360
-
Thread Size:6-32
Product Guides
+
Frequently Asked Questions
Is 8827 RoHS compliant?
Yes, 8827 is RoHS compliant.
What is the lead time for 8827?
The standard lead time for 8827 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
664
Ships today, if you order in
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
250
9 Weeks
can ship
11/17/26
Price (USD)
Qty
Unit Price
25
$1.259
50
$1.256
100
$1.253
250
$1.250
500
$0.938
750
$0.875
1,000 +
$0.858
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT