- Home ›
- All Products›
- Fasteners & Hardware ›
- Hardware ›
- Standoffs ›
- 8823
8823
Abbatron / HH Smith
Brass Hex Standoff - 4-40 Thread - 1/4" OD - 3/16" Length.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Brass Hex Standoff - 4-40 Thread - 1/4" OD - 3/16" Length.
Search Keywords: 8823
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Abbatron / HH Smith
-
Part No:8823
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Finish:Nickel13195
-
Body Length:N/A
-
Outer Diameter:N/R
-
Type:Hex13202
-
Material:Brass13197
-
Thread Size:#4-4013201
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,176
Ships today, if you order in
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
250
9 Weeks
can ship
8/11/26
Price (USD)
Qty
Unit Price
25
$1.199
50
$1.196
100
$1.193
250
$1.190
500
$0.892
750
$0.833
1,000 +
$0.816
Click for Quote
Log in
to unlock special pricing