- Home ›
- All Products›
- Fasteners & Hardware ›
- Hardware ›
- Standoffs ›
- 8820R
Abbatron / HH Smith
8820R
Brass Hex Standoff - 4-40 Thread - 1/4" OD - 1-1/8" Length.
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Brass Hex Standoff - 4-40 Thread - 1/4" OD - 1-1/8" Length.
Search Keywords: 8820R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Abbatron / HH Smith
-
Part No:8820R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Finish:Nickel
-
Body Length:28.58 mm
-
Outer Diameter:N/R
-
Type:Hex
-
Material:Brass
-
Thread Size:4-40
Product Guides
+
Frequently Asked Questions
Is 8820R RoHS compliant?
Yes, 8820R is RoHS compliant.
What is the lead time for 8820R?
The standard lead time for 8820R is approximately 9 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
175
9 Weeks
can ship
10/26/26
Price (USD)
Qty
Unit Price
175
$1.64
350
$1.24
525
$1.16
700 +
$1.13
Click for Quote
Log in
to unlock special pricing