- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 873
Binding Post Style Terminal Strip Board - 3 Lugs - 2.12" x 0.625".
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Binding Post Style Terminal Strip Board - 3 Lugs - 2.12" x 0.625".
Search Keywords: 873
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Abbatron / HH Smith
-
Part No:873
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Type:Terminal Strip
-
Mounting:N/A
-
Gender:N/A
-
Termination Method:Screw
-
Pitch:11.12 mm
-
Number of Circuits:3
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Wire Size:N/A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
Order Increment:
25
9 Weeks
can ship
8/5/26
Price (USD)
Qty
Unit Price
25
$1.602
250
$1.302
500
$1.243
1,000
$1.096
2,500
$0.977
5,000
$0.951
7,500
$0.938
10,000 +
$0.936
Click for Quote
Log in
to unlock special pricing