- Home ›
- All Products›
- Fasteners & Hardware ›
- Hardware ›
- PCB Spacers & Supports ›
- 8703
8703
Abbatron / HH Smith
Brass Round Spacer - #4 ID - 1/4" OD - 3/16" Length.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Brass Round Spacer - #4 ID - 1/4" OD - 3/16" Length.
Search Keywords: 8703
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Abbatron / HH Smith
-
Part No:8703
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Clearance Hole:4 mm
-
Body Length:4.76 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
700
Can Ship immediately
Minimum Order Quantity:
100
Order Increment:
100
9 Weeks
can ship
8/4/26
Price (USD)
Qty
Unit Price
100
$0.741
300
$0.729
500
$0.712
1,000
$0.697
2,500
$0.628
5,000
$0.577
7,500
$0.575
10,000 +
$0.573
Click for Quote
Log in
to unlock special pricing