- Home ›
- All Products›
- Fasteners & Hardware ›
- Hardware ›
- PCB Spacers & Supports ›
- 8541
8541
Abbatron / HH Smith
Aluminum Round Spacer - #10 ID - 5/16" OD - 1/4" Length.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Aluminum Round Spacer - #10 ID - 5/16" OD - 1/4" Length.
Search Keywords: 8541
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Abbatron / HH Smith
-
Part No:8541
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Body Length:6.35 mm
-
Clearance Hole:5.08 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
400
Can Ship immediately
Minimum Order Quantity:
100
Order Increment:
100
9 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
100
$0.890
300
$0.723
1,000
$0.691
2,500
$0.584
5,000
$0.542
7,500
$0.528
10,000
$0.527
15,000 +
$0.521
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT