- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 854
Standard Size Terminal Strip - 6 Holes - 2.25" Length.
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Abbatron / HH Smith
-
Part No:854
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Type:Terminal Block3837
-
Mounting:N/A
-
Gender:N/A
-
Termination Method:N/A
-
Pitch:9.52 mm
-
Number of Circuits:63829
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Wire Size:N/A
-
Operating Temperature:N/A