- Home ›
- All Products›
- Fasteners & Hardware ›
- Hardware ›
- PCB Spacers & Supports ›
- 8503
8503
Abbatron / HH Smith
Aluminum Round Spacer - #6 ID - 1/4" OD - 1/2" Length.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Aluminum Round Spacer - #6 ID - 1/4" OD - 1/2" Length.
Search Keywords: 8503
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Abbatron / HH Smith
-
Part No:8503
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Clearance Hole:3.76 mm
-
Body Length:12.7 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
600
Ships today, if you order in
Minimum Order Quantity:
100
Order Increment:
100
9 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
100
$1.067
300
$0.929
500
$0.856
1,000
$0.837
2,500
$0.811
5,000
$0.806
7,500
$0.802
10,000 +
$0.798
Click for Quote
Log in
to unlock special pricing