Image is representational - see manufacturer specifications

Abbatron / HH Smith Authorized Distributor

8500T

Aluminum Round Spacer - #6 ID - 1/4" OD - 1-3/8" Length.

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Aluminum Round Spacer - #6 ID - 1/4" OD - 1-3/8" Length.
Search Keywords: 8500T
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Abbatron / HH Smith
  • Part No:
    8500T
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Body Length:
    34.93 mm
  • Clearance Hole:
    3.76 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 8500T RoHS compliant?
Yes, 8500T is RoHS compliant.
What is the lead time for 8500T?
The standard lead time for 8500T is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 945
Can Ship immediately
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
250
9 Weeks can ship 11/13/26
ADD TO CART
Price (USD)
Qty
Unit Price
25
$2.63
50
$2.62
100
$2.61
250
$2.60
500
$1.60
750
$1.27
1,000 +
$1.25
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!