- Home ›
- All Products›
- Fasteners & Hardware ›
- Hardware ›
- PCB Spacers & Supports ›
- 8481
Abbatron / HH Smith
8481
Aluminum Round Spacer - #4 ID - 1/4" OD - 1/4" Length.
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Abbatron / HH Smith |
| Part No: | 8481 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694040 |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
100 |
| Clearance Hole: | 3.15 mm |
| Body Length: | 6.35 mm |