- Home ›
- All Products›
- Fasteners & Hardware ›
- Hardware ›
- Standoffs ›
- 8469
Abbatron / HH Smith
8469
Aluminum Hex Standoff - 10-32 Thread - 5/16" OD - 1-1/2" Length.
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Abbatron / HH Smith |
| Part No: | 8469 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
50 |
| Outer Diameter: | N/R |
| Type: | Hex |
| Material: | Aluminum |
| Thread Size: | #10-32 |