Image is representational - see mfr. specs

Aluminum Hex Standoff - 10-32 Thread - 5/16" OD - 1" Length.

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Aluminum Hex Standoff - 10-32 Thread - 5/16" OD - 1" Length.
Search Keywords: 8467
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Abbatron / HH Smith
  • Part No:
    8467
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Finish:
    Clear Chromate
  • Body Length:
    25.4 mm
  • Outer Diameter:
    N/R
  • Type:
    Hex
  • Material:
    Aluminum 2011-T3
  • Thread Size:
    10-32
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 60
Can Ship immediately Buy all 60 in-stock or the regular minimum order quantity of 100
Stock lot only:
60
Minimum Order Quantity:
100
Order Increment:
100
9 Weeks can ship 7/14/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$1.3585
100
$1.2350
300
$1.1870
500
$1.1840
1,000
$1.1620
2,500
$1.0480
5,000
$0.9620
7,500
$0.9560
10,000 +
$0.9540
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!