Image is representational - see manufacturer specifications

Abbatron / HH Smith Authorized Distributor

8466

Aluminum Hex Standoff - 10-32 Thread - 5/16" OD - 7/8" Length.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Aluminum Hex Standoff - 10-32 Thread - 5/16" OD - 7/8" Length.
Search Keywords: 8466
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Abbatron / HH Smith
  • Part No:
    8466
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Finish:
    Clear Chromate
  • Body Length:
    22.23 mm
  • Outer Diameter:
    N/R
  • Type:
    Hex
  • Material:
    Aluminum 2011-T3
  • Thread Size:
    10-32
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 8466 RoHS compliant?
Yes, 8466 is RoHS compliant.
What is the lead time for 8466?
The standard lead time for 8466 is approximately 9 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 418
Can Ship immediately
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
250
9 Weeks can ship 10/26/26
ADD TO CART
Price (USD)
Qty
Unit Price
25
$1.392
50
$1.389
100
$1.385
250
$1.382
500
$1.036
750
$0.967
1,000 +
$0.948
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!