Image is representational - see manufacturer specifications

Abbatron / HH Smith Authorized Distributor

8463

Aluminum Hex Standoff - 10-32 Thread - 5/16" OD - 1/2" Length.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Aluminum Hex Standoff - 10-32 Thread - 5/16" OD - 1/2" Length.
Search Keywords: 8463
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Abbatron / HH Smith
Part No: 8463
Unit of Measure: Per Each
RoHS: Yes
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Finish: Clear Chromate
Body Length: 12.7 mm
Outer Diameter: N/R
Type: Hex
Material: Aluminum 2011-T3
Thread Size: 10-32
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 8463 RoHS compliant?
Yes, 8463 is RoHS compliant.
What is the lead time for 8463?
The standard lead time for 8463 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 400
Ships today, if you order in
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
250
9 Weeks can ship 1/5/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
25
$1.62
50
$1.55
100
$1.24
250
$1.09
500
$1.03
750
$1.01
1,000 +
$1.00
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!