- Home ›
- All Products›
- Fasteners & Hardware ›
- Hardware ›
- Standoffs ›
- 8453
8453
Abbatron / HH Smith
Aluminum Hex Standoff - 8-32 Thread - 1/4" OD - 3" Length.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Aluminum Hex Standoff - 8-32 Thread - 1/4" OD - 3" Length.
Search Keywords: 8453
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Abbatron / HH Smith
-
Part No:8453
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Finish:Clear Chromate
-
Body Length:N/A
-
Outer Diameter:N/A
-
Type:Hex
-
Material:Aluminum 2011-T3
-
Thread Size:#8-32
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
375
Can Ship immediately
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
125
9 Weeks
can ship
8/4/26
Price (USD)
Qty
Unit Price
25
$2.47
50
$2.46
125
$2.45
250
$1.84
375
$1.72
500 +
$1.68
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT